LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX485EEPA-TUDI product image
  • MAX485EEPA-TUDI thumbnail 1
  • MAX485EEPA-TUDI thumbnail 2
  • MAX485EEPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX485EEPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX485EEPA-TUDI
LCSC Part #
C53086419
Packaging
DIP-8
Customer #
Key Attributes
5V Transceiver 2.5Mbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX485EEPA-TUDI
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7282$ 0.73
10+$ 0.5897$ 5.90
50+$ 0.5188$ 25.94
100+$ 0.4238$ 42.38
500+$ 0.3835$ 191.75
1,000+$ 0.3609$ 360.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes32
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MAX485E is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. The driver outputs and receiver inputs are protected against ±15kV ESD strikes without latch-up. The device contains one driver and one receiver. The MAX485E's driver slew rate is not limited, enabling data rates up to 2.5Mbps. With the driver disabled and a terminated load connected, these transceivers draw only 120μA quiescent current. All devices operate from a single 5V supply. Short-circuit current limiting and thermal shutdown circuitry force the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature true failsafe, guaranteeing a logic-high output when the inputs are open-circuited. The MAX485E is designed for half-duplex applications.

Features

AI Translation
  • Thermal shutdown protection
  • Low-current shutdown mode
  • True failsafe receiver
  • Excellent noise immunity
  • Supports 2.5Mbps data rate in electrically noisy environments
  • DE and/or RE pins with hot-swap input structure
  • 5V supply, half-duplex
  • Supports up to 32 transceivers on the bus
  • Short-circuit protection