Tudi MAX481CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX481CPA-TUDI |
| LCSC Part # | C53086413 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 2.5Mbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX481 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The driver features a slew-rate-unlimited output, allowing data rates up to 2.5Mbps. With the driver enabled, supply current consumption ranges from 120μA to 500μA regardless of load conditions. Additionally, the MAX481 features a low-current shutdown mode that draws only 0.1μA. All devices operate from a single 5V supply. The driver includes short-circuit current limiting and is protected by a thermal-shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe function that guarantees a logic-high output when the inputs are open-circuited. The MAX481 is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- 2.5Mbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Supports up to 32 transceivers on the bus
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 50+ | $ 1.5591 | $ 77.96 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX481 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The driver features a slew-rate-unlimited output, allowing data rates up to 2.5Mbps. With the driver enabled, supply current consumption ranges from 120μA to 500μA regardless of load conditions. Additionally, the MAX481 features a low-current shutdown mode that draws only 0.1μA. All devices operate from a single 5V supply. The driver includes short-circuit current limiting and is protected by a thermal-shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe function that guarantees a logic-high output when the inputs are open-circuited. The MAX481 is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- 2.5Mbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Supports up to 32 transceivers on the bus
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



