Tudi MAX3089EPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3089EPD-TUDI |
| LCSC Part # | C53086412 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 12Mbps 256 DIP-14 Drivers, Receivers, Transceivers |
| Datasheet | Tudi MAX3089EPD-TUDI |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
The MAX3089 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3089 operates at data rates up to 12Mbps. These transceivers typically draw supply current when unloaded or when the driver is disabled. The receiver input impedance of these devices is 1/8 unit load, allowing up to 256 receivers on the bus. The MAX3089 is designed for full-duplex communication.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communications
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LANs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6631 | $ 2.66 |
| 10+ | $ 2.2616 | $ 22.62 |
| 25+ | $ 2.0109 | $ 50.27 |
| 100+ | $ 1.7536 | $ 175.36 |
| 500+ | $ 1.6372 | $ 818.60 |
| 1,000+ | $ 1.5864 | $ 1586.40 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Introduction
The MAX3089 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3089 operates at data rates up to 12Mbps. These transceivers typically draw supply current when unloaded or when the driver is disabled. The receiver input impedance of these devices is 1/8 unit load, allowing up to 256 receivers on the bus. The MAX3089 is designed for full-duplex communication.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communications
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LANs
C53086412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3076EEPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| MAX3076EAPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| MAX3089CPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| SN75LBC180AN-TUDI | Tudi | DIP-14 | 200 | $ 2.0469 | ||
| SN65LBC180AN-TUDI | Tudi | DIP-14 | 200 | $ 1.6372 | ||
| SN65LBC180N-TUDI | Tudi | DIP-14 | 199 | $ 1.6372 | ||
| SP490EEP-TUDI | Tudi | DIP-14 | 190 | $ 1.0882 | ||
| LTC491IN-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| SN75ALS180N-TUDI | Tudi | DIP-14 | 193 | $ 1.6372 | ||
| SN75LBC180N-TUDI | Tudi | DIP-14 | 150 | $ 2.0469 | ||
| MAX3080EPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| MAX3083EPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| MAX3086EPD-TUDI | Tudi | DIP-14 | 200 | $ 2.6631 | ||
| MAX3089EEPD-TUDI | Tudi | DIP-14 | 200 | $ 3.0745 | ||
| MAX3083EEPD-TUDI | Tudi | DIP-14 | 200 | $ 2.4566 | ||
| MAX3086EEPD-TUDI | Tudi | DIP-14 | 200 | $ 2.4566 | ||
| MAX3080EEPD-TUDI | Tudi | DIP-14 | 195 | $ 2.4566 | ||
| MAX3083CPD-TUDI | Tudi | DIP-14 | 200 | $ 2.4566 | ||
| MAX3086CPD-TUDI | Tudi | DIP-14 | 200 | $ 2.4566 | ||
| MAX3089ECPD-TUDI | Tudi | DIP-14 | 200 | $ 2.4566 |



