Tudi MAX3073EAPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3073EAPD-TUDI |
| LCSC Part # | C53086399 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 500Kbps Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3073E is an RS-485/RS-422 transceiver comprising one driver and one receiver. It features protection circuitry that ensures a logic-high receiver output when the receiver inputs are open or short-circuited. If all drivers on the terminated bus are disabled (high-impedance), the receiver output is also logic-high. These devices offer plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-plug events. The MAX3073E employs a slew-rate-limited driver, supporting data rates up to 500kbps, making it suitable for full-duplex communication. The MAX3073 receiver input impedance is 1/8 unit load, allowing up to 256 drivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transmission rate
- DE and RE hot-swap input structure
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 25+ | $ 1.5591 | $ 38.98 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | - | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3073E is an RS-485/RS-422 transceiver comprising one driver and one receiver. It features protection circuitry that ensures a logic-high receiver output when the receiver inputs are open or short-circuited. If all drivers on the terminated bus are disabled (high-impedance), the receiver output is also logic-high. These devices offer plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-plug events. The MAX3073E employs a slew-rate-limited driver, supporting data rates up to 500kbps, making it suitable for full-duplex communication. The MAX3073 receiver input impedance is 1/8 unit load, allowing up to 256 drivers on the bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transmission rate
- DE and RE hot-swap input structure
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



