Tudi MAX1487CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX1487CPA-TUDI |
| LCSC Part # | C53086393 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 2.5Mbps 32 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The MAX1487 driver slew rate is not limited, allowing them to transmit at speeds up to 2.5Mbps. Supply current for these transceivers ranges from 20μA to 500μA when the driver is disabled and in idle or full-load conditions. All devices operate from a single 5V supply. Drivers feature short-circuit current limiting and are protected by a thermal shutdown circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a fail-safe function that guarantees a logic-high output if the inputs are open-circuited. The MAX1487 receiver input impedance is one-quarter unit load, allowing up to 128 transceivers to be connected to the bus. The MAX1487 is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps in electrically noisy environments
- Hot-swap input structure on DE and /RE
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 50+ | $ 1.5591 | $ 77.96 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The MAX1487 driver slew rate is not limited, allowing them to transmit at speeds up to 2.5Mbps. Supply current for these transceivers ranges from 20μA to 500μA when the driver is disabled and in idle or full-load conditions. All devices operate from a single 5V supply. Drivers feature short-circuit current limiting and are protected by a thermal shutdown circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a fail-safe function that guarantees a logic-high output if the inputs are open-circuited. The MAX1487 receiver input impedance is one-quarter unit load, allowing up to 128 transceivers to be connected to the bus. The MAX1487 is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps in electrically noisy environments
- Hot-swap input structure on DE and /RE
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



