Tudi SP491EN-L/TR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | SP491EN-L/TR-TUDI |
| LCSC Part # | C53086305 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V Transceiver 12Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP490 is a low-power differential line driver/receiver compliant with RS-485 and RS-422 standards, supporting data rates up to 10Mbps. The SP491 is identical to the SP490 but adds driver and receiver tri-state enable lines. Both devices feature ±200mV receiver input sensitivity over a wide common-mode range. The SP490 is available in an 8-pin NSOIC package for commercial and industrial temperature ranges. The SP491E is available in a 14-pin NSOIC package for commercial and industrial temperature ranges.
Features
- Single 5V supply
- Low-power BiCMOS process
- Driver/receiver enable (SP491E)
- RS-485 and RS-422 driver/receiver
- Enhanced ESD specifications: Human Body Model ±15kV, IEC61000-4-2 air discharge ±15kV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.405 | $ 0.41 |
| 10+ | $ 0.3972 | $ 3.97 |
| 30+ | $ 0.391 | $ 11.73 |
| 100+ | $ 0.3847 | $ 38.47 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP490 is a low-power differential line driver/receiver compliant with RS-485 and RS-422 standards, supporting data rates up to 10Mbps. The SP491 is identical to the SP490 but adds driver and receiver tri-state enable lines. Both devices feature ±200mV receiver input sensitivity over a wide common-mode range. The SP490 is available in an 8-pin NSOIC package for commercial and industrial temperature ranges. The SP491E is available in a 14-pin NSOIC package for commercial and industrial temperature ranges.
Features
- Single 5V supply
- Low-power BiCMOS process
- Driver/receiver enable (SP491E)
- RS-485 and RS-422 driver/receiver
- Enhanced ESD specifications: Human Body Model ±15kV, IEC61000-4-2 air discharge ±15kV
C53086305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



