LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi SN75179BDR-TUDI product image
  • SN75179BDR-TUDI thumbnail 1
  • SN75179BDR-TUDI thumbnail 2
  • SN75179BDR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi SN75179BDR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
SN75179BDR-TUDI
LCSC Part #
C53086294
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 12Mbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi SN75179BDR-TUDI
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.405$ 0.41
10+$ 0.3972$ 3.97
30+$ 0.391$ 11.73
100+$ 0.3847$ 38.47
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate12Mbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection
Number of Receivers1
Quiescent Supply Current220uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN75179B is a differential driver and receiver pair designed for balanced transmission line applications, compliant with TIA/EIA-422 and TIA/EIA-485 standards. The device is designed to enhance full-duplex data communication performance over long buses. The SN75179B driver outputs feature current limiting for both positive and negative currents. The receiver offers high input impedance, input hysteresis for improved noise immunity, and ±200mV input sensitivity over a common-mode input voltage range of -5V to 10V. The SN75179B is designed to drive current loads up to 60mA. The SN75179B operates over a temperature range of 0°C to 70°C. The SN75179A operates over a temperature range of -40°C to 85°C.

Features

AI Translation
  • Meets or exceeds TIA/EIA-422 and TIA/EIA-485 requirements
  • Voltage range: -5V to 10V
  • Positive and negative current limiting
  • Driver output current: 60mA (maximum)
  • Receiver input impedance: 12kΩ (minimum)
  • Receiver input sensitivity: ±200mV
  • Receiver input hysteresis: 50mV (typical)
  • Single 5V supply
  • Low power consumption