LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi SN65LBC180DR-TUDI product image
  • SN65LBC180DR-TUDI thumbnail 1
  • SN65LBC180DR-TUDI thumbnail 2
  • SN65LBC180DR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi SN65LBC180DR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
SN65LBC180DR-TUDI
LCSC Part #
C53086292
Packaging
SOP-14
Customer #
Key Attributes
3V~5.5V Transceiver 12Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi SN65LBC180DR-TUDI
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7056$ 0.71
10+$ 0.69$ 6.90
30+$ 0.6791$ 20.37
100+$ 0.6698$ 66.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-14
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate12Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current220uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65LBC180/SN75LBC180 differential drivers and receivers are monolithic ICs designed for bidirectional data communication over long cables with transmission line characteristics. They are balanced or differential voltage-mode devices that meet or exceed the ANSI RS-485 industry standard requirements. These devices combine the low power consumption of CMOS with the precision and robustness of bipolar transistors in the same circuit. The SN65LBC180/SN75LBC180 combine a line driver with three-state outputs and a receiver, powered by a single 5V supply. The driver and receiver have separate active-high and active-low enable inputs that can be externally connected to implement direction control functionality. The driver differential outputs and receiver differential inputs are connected to separate terminals for full-duplex operation, and are designed to present minimum loading on the bus when disabled or powered down. These devices feature a wide common-mode voltage range, making them suitable for point-to-point or multipoint data bus applications. These devices also provide positive and negative output current limiting and thermal shutdown protection against line fault conditions. The SN75LBC180 is guaranteed to operate over the commercial temperature range of 0°C to 70°C. The SN65LBC180 is guaranteed to operate over the industrial temperature range of -40°C to 85°C.

Features

AI Translation
  • Designed for high-speed multipoint data transmission over long cables
  • Supports pulse duration operation as low as 30ns
  • Maximum supply current of 5 mA
  • Three-state output for shared bus
  • Common-mode voltage range of -7V to 12V
  • Thermal shutdown protection against driver damage from bus contention
  • Positive and negative output current limiting