LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX490ESA-TUDI product image
  • MAX490ESA-TUDI thumbnail 1
  • MAX490ESA-TUDI thumbnail 2
  • MAX490ESA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX490ESA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX490ESA-TUDI
LCSC Part #
C53086259
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 2.5Mbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX490ESA-TUDI
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2056$ 1.03
50+$ 0.201$ 10.05
150+$ 0.1978$ 29.67
500+$ 0.1947$ 97.35
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current220uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX490 is a low-power transceiver for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The MAX490's driver features an unconstrained slew rate, enabling data rates up to 2.5Mbps. When the driver is disabled and in an idle or fully loaded state, the supply current consumption of these transceivers ranges from 120μA to 500μA. All devices operate from a single 5V supply. The driver includes short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe function that guarantees a logic-high output when the inputs are open. The MAX490 is suitable for full-duplex communications.

Features

AI Translation
  • Superior noise immunity
  • Integrated transient voltage suppression
  • Data rates up to 2.5Mbps in electrically noisy environments
  • 4.5V~5.5V supply voltage, full-duplex operation
  • Fail-safe features
  • 1/8 unit load, supports up to 256 devices on the bus
  • Driver output short-circuit protection
  • Receiver open-circuit fail-safe protection
  • A, B port protection: HBM ±15KV

Applications

AI Translation
  • Low-power RS-485/RS-422 transceiver
  • Level translator
  • Industrial control LAN