LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX490ECSA-TUDI product image
  • MAX490ECSA-TUDI thumbnail 1
  • MAX490ECSA-TUDI thumbnail 2
  • MAX490ECSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX490ECSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX490ECSA-TUDI
LCSC Part #
C53086257
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 2.5Mbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX490ECSA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0543$ 2.05
10+$ 1.7491$ 17.49
30+$ 1.5591$ 46.77
100+$ 1.3628$ 136.28
500+$ 1.2756$ 637.80
1,000+$ 1.2367$ 1236.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate2.5Mbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX490E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD with no latch-up. The device contains one driver and one receiver. The MAX490E driver slew rate is not limited, enabling data rates up to 2.5Mbps. With the driver disabled and the bus fully loaded, these transceivers draw only 120μA supply current. All devices operate from a single 5V supply. Short-circuit current limiting and thermal shutdown circuitry force the outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe that guarantees a logic-high output when the inputs are open. The MAX490E is designed for full-duplex communication.

Features

AI Translation
  • Superior noise immunity
  • Integrated transient voltage suppression
  • Data rates up to 2.5Mbps in electrically noisy environments
  • 4.5V~5.5V supply voltage, full-duplex operation
  • Fail-safe protection
  • 1/8 unit load, supports up to 256 devices on the bus
  • Driver output short-circuit protection
  • Receiver open-circuit fail-safe protection
  • A, B port protection: HBM ±15kV

Applications

AI Translation
  • RS-485/RS-422 transceiver
  • Level translator
  • Industrial control LAN