Tudi MAX487EESA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX487EESA-TUDI |
| LCSC Part # | C53086242 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1487E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD without latch-up. These devices contain one driver and one receiver. The MAX1487E features an unconstrained driver slew rate, allowing data rates up to 2.5Mbps. With the driver disabled and the line fully loaded, these transceivers consume only 120µA of supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a shutdown circuit is provided to place the outputs in a high-impedance state, preventing excessive power dissipation. The receiver inputs feature failsafe functionality, ensuring a logic-high output under open-circuit conditions. The MAX1487E features one-quarter unit load receiver input impedance, allowing up to 128 transceivers on the bus. The MAX1487E is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps in electrically noisy environments
- Hot-swap input structure on DE and /RE
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1663 | $ 0.83 |
| 50+ | $ 0.1626 | $ 8.13 |
| 150+ | $ 0.1601 | $ 24.02 |
| 500+ | $ 0.1576 | $ 78.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 32 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1487E is a low-power RS-485/RS-422 transceiver designed for harsh environments. Each driver output and receiver input is protected against ±15kV ESD without latch-up. These devices contain one driver and one receiver. The MAX1487E features an unconstrained driver slew rate, allowing data rates up to 2.5Mbps. With the driver disabled and the line fully loaded, these transceivers consume only 120µA of supply current. All devices operate from a single 5V supply. Short-circuit current is limited, and a shutdown circuit is provided to place the outputs in a high-impedance state, preventing excessive power dissipation. The receiver inputs feature failsafe functionality, ensuring a logic-high output under open-circuit conditions. The MAX1487E features one-quarter unit load receiver input impedance, allowing up to 128 transceivers on the bus. The MAX1487E is designed for half-duplex applications.
Features
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Up to 2.5Mbps in electrically noisy environments
- Hot-swap input structure on DE and /RE
- 5V supply, half-duplex
- Up to 32 transceivers on the bus
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



