Tudi MAX485CSA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX485CSA-TUDI |
| LCSC Part # | C53086236 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX485 is a low-power, bidirectional transceiver for RS-485 and RS-422 communications. Each unit contains one driver and one receiver. The MAX485 driver's slew-rate-unlimited output enables data transmission at rates up to 2.5Mbps. With the driver disabled and the receiver idle or fully loaded, the supply current consumption of these transceivers ranges from 120μA to 500μA. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs include a failsafe feature that guarantees a logic-high output when the inputs are open-circuited. The MAX485 is designed for half-duplex applications.
Features
- 2.5Mbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Supports up to 32 transceivers on the bus
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1751 | $ 0.88 |
| 50+ | $ 0.1382 | $ 6.91 |
| 150+ | $ 0.1224 | $ 18.36 |
| 500+ | $ 0.1027 | $ 51.35 |
| 2,500+ | $ 0.094 | $ 235.00 |
| 5,000+ | $ 0.0887 | $ 443.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 2.5Mbps | |
| Number of Nodes | 32 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 200uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX485 is a low-power, bidirectional transceiver for RS-485 and RS-422 communications. Each unit contains one driver and one receiver. The MAX485 driver's slew-rate-unlimited output enables data transmission at rates up to 2.5Mbps. With the driver disabled and the receiver idle or fully loaded, the supply current consumption of these transceivers ranges from 120μA to 500μA. The driver features short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs include a failsafe feature that guarantees a logic-high output when the inputs are open-circuited. The MAX485 is designed for half-duplex applications.
Features
- 2.5Mbps data rate in electrically noisy environments
- Hot-swap input structure on DE and/or RE pins
- 5V supply, half-duplex
- Thermal shutdown protection
- Low-current shutdown mode
- True fail-safe receiver
- Excellent noise immunity
- Supports up to 32 transceivers on the bus
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



