LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX481CSA-TUDI product image
  • MAX481CSA-TUDI thumbnail 1
  • MAX481CSA-TUDI thumbnail 2
  • MAX481CSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX481CSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX481CSA-TUDI
LCSC Part #
C53086232
Packaging
SOP-8
Customer #
Key Attributes
5V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX481CSA-TUDI
In-Stock: 199
199 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3038$ 0.30
10+$ 0.2975$ 2.98
30+$ 0.2929$ 8.79
100+$ 0.2882$ 28.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current500uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX481 is a low-power transceiver for RS485 communications. Each device contains one driver and one receiver. The MAX481 driver has no slew-rate limiting, allowing it to transmit data at up to 2.5Mbps. The transceiver draws supply current between 120μA and 500μA with the driver enabled, under either no-load or full-load conditions. In addition, the MAX481 features a low-current shutdown mode in which it draws only 0.1μA. All devices operate from a single 5V supply. The driver incorporates short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a failsafe function that guarantees a logic-high output when the inputs are open-circuited. The MAX481 is designed for half-duplex applications.

Features

AI Translation
  • Thermal shutdown protection
  • Low-current shutdown mode
  • True fail-safe receiver
  • Excellent noise immunity
  • Up to 2.5Mbps in electrically noisy environments
  • Hot-swap input structure on DE and /RE
  • 5V supply, half-duplex
  • Up to 32 transceivers on the bus
  • Short-circuit protection