Tudi MAX3086CSD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3086CSD-TUDI |
| LCSC Part # | C53086228 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3086 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3086 driver features an unlimited slew rate, enabling data transmission at speeds up to 10Mbps. These transceivers typically draw minimal supply current when unloaded or with the driver disabled. All devices feature 1/8 unit-load receiver input impedance, allowing up to 256 transceivers to be connected on a single bus. The MAX3086 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input structures
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 30+ | $ 1.5591 | $ 46.77 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3086 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3086 driver features an unlimited slew rate, enabling data transmission at speeds up to 10Mbps. These transceivers typically draw minimal supply current when unloaded or with the driver disabled. All devices feature 1/8 unit-load receiver input impedance, allowing up to 256 transceivers to be connected on a single bus. The MAX3086 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input structures
- Flexible design features
- Up to 256 transceivers allowed on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



