Tudi MAX3083ESD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3083ESD-TUDI |
| LCSC Part # | C53086227 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3083 is a high-speed transceiver for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high impedance), the receiver output will be logic high. The MAX3083 provides higher driver output current limiting, supporting data rates up to 50kbps. The device features 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3083 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 30+ | $ 1.5591 | $ 46.77 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3083 is a high-speed transceiver for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high impedance), the receiver output will be logic high. The MAX3083 provides higher driver output current limiting, supporting data rates up to 50kbps. The device features 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3083 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver maintains EIA/TIA-485 compatibility
- Enhanced data rate for improved data transmission
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for reduced power consumption
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



