Tudi MAX3080ESD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3080ESD-TUDI |
| LCSC Part # | C53086225 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3080 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3080 reduces driver slew rate to minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at up to 15kbps. These devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3080 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transfer rate
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for power saving
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 30+ | $ 1.5591 | $ 46.77 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3080 high-speed transceiver is designed for RS-485/RS-422 communications, incorporating one driver and one receiver. These devices guarantee a logic-high receiver output when the receiver inputs are open or shorted. This means that if all drivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The MAX3080 reduces driver slew rate to minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at up to 15kbps. These devices feature 1/8-unit-load receiver input impedance, allowing up to 256 transceivers on the bus. The MAX3080 is suitable for full-duplex communications.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True failsafe receiver maintains EIA/TIA-485 compatibility
- Enhanced data transfer rate
- DE and RE hot-swap input architecture
- Flexible design features
- Up to 256 transceivers on bus
- Available in industry-standard SO and DIP packages
- Low-current shutdown mode for power saving
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



