LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX1487CSA-TUDI product image
  • MAX1487CSA-TUDI thumbnail 1
  • MAX1487CSA-TUDI thumbnail 2
  • MAX1487CSA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX1487CSA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX1487CSA-TUDI
LCSC Part #
C53086212
Packaging
SOP-8
Customer #
Key Attributes
5V Transceiver 2.5Mbps 32 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX1487CSA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8068$ 0.81
10+$ 0.7881$ 7.88
30+$ 0.7772$ 23.32
100+$ 0.7648$ 76.48
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature0℃~+70℃
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1487 is a low-power transceiver for RS-485 communications. Each device contains one driver and one receiver. The MAX1487 driver slew rate is not limited, allowing them to transmit at speeds up to 2.5Mbps. Supply current for these transceivers ranges from 20μA to 500μA when the driver is disabled and in idle or full-load conditions. All devices operate from a single 5V supply. Drivers feature short-circuit current limiting and are protected by a thermal shutdown circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a fail-safe function that guarantees a logic-high output if the inputs are open-circuited. The MAX1487 receiver input impedance is one-quarter unit load, allowing up to 128 transceivers to be connected to the bus. The MAX1487 is designed for half-duplex applications.

Features

AI Translation
  • Thermal shutdown protection
  • Low-current shutdown mode
  • True fail-safe receiver
  • Excellent noise immunity
  • Up to 2.5Mbps in electrically noisy environments
  • Hot-swap input structure on DE and /RE
  • 5V supply, half-duplex
  • Up to 32 transceivers on the bus
  • Short-circuit protection