Tudi MAX1482ESD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX1482ESD-TUDI |
| LCSC Part # | C53086208 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 5V Transceiver 250Kbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1482 is a low-power transceiver for RS-422 communications. It features a slew-rate-limited driver that reduces EMI and minimizes reflections caused by improper cable termination. Data rates up to 250kbps are guaranteed. The MAX1482 operates from a low-power supply, offers a low-current shutdown mode, and is powered by a single 5V supply. The driver includes short-circuit current limiting and is protected by a thermal circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature failsafe functionality, ensuring a logic-high output when the inputs are open-circuited. The MAX1482 is full-duplex with 1/8-unit-load input impedance, guaranteeing support for up to 256 transceivers on the bus.
Features
- Low operating current 20µA
- Slew-rate limited to reduce EMI and minimize reflections
- Low-current shutdown mode 0.1µA
- Designed for RS-485 and RS-422 applications
- Single +5V supply operation
- Common-mode input voltage range: -7V to +12V
- Up to 256 transceivers on bus (1/8 unit load)
- Driver overload protection with current limiting and thermal shutdown
Applications
- Low-power RS-485/RS-422 networks
- Transceivers for EMI-sensitive applications
- Industrial control LANs
- Large 256-node LANs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0543 | $ 2.05 |
| 10+ | $ 1.7491 | $ 17.49 |
| 30+ | $ 1.5591 | $ 46.77 |
| 100+ | $ 1.3628 | $ 136.28 |
| 500+ | $ 1.2756 | $ 637.80 |
| 1,000+ | $ 1.2367 | $ 1236.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX1482 is a low-power transceiver for RS-422 communications. It features a slew-rate-limited driver that reduces EMI and minimizes reflections caused by improper cable termination. Data rates up to 250kbps are guaranteed. The MAX1482 operates from a low-power supply, offers a low-current shutdown mode, and is powered by a single 5V supply. The driver includes short-circuit current limiting and is protected by a thermal circuit that places the driver outputs into a high-impedance state to prevent excessive power dissipation. The receiver inputs feature failsafe functionality, ensuring a logic-high output when the inputs are open-circuited. The MAX1482 is full-duplex with 1/8-unit-load input impedance, guaranteeing support for up to 256 transceivers on the bus.
Features
- Low operating current 20µA
- Slew-rate limited to reduce EMI and minimize reflections
- Low-current shutdown mode 0.1µA
- Designed for RS-485 and RS-422 applications
- Single +5V supply operation
- Common-mode input voltage range: -7V to +12V
- Up to 256 transceivers on bus (1/8 unit load)
- Driver overload protection with current limiting and thermal shutdown
Applications
- Low-power RS-485/RS-422 networks
- Transceivers for EMI-sensitive applications
- Industrial control LANs
- Large 256-node LANs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



