LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX1483CPA-TUDI product image
  • MAX1483CPA-TUDI thumbnail 1
  • MAX1483CPA-TUDI thumbnail 2
  • MAX1483CPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX1483CPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX1483CPA-TUDI
LCSC Part #
C53086190
Packaging
DIP-8
Customer #
Key Attributes
5V Transceiver 250Kbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX1483CPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0543$ 2.05
10+$ 1.7491$ 17.49
50+$ 1.5591$ 77.96
100+$ 1.3628$ 136.28
500+$ 1.2756$ 637.80
1,000+$ 1.2367$ 1236.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply5V
TypeTransceiver
Data Rate250Kbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect-
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current200uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX1483 is a low-power transceiver for RS-485 communications. It features a slew-rate-limited driver to reduce EMI and minimize reflections caused by improper cable termination. Data rates up to 250kbps are guaranteed. The MAX1483 draws the lowest supply current and also offers a low-current shutdown mode. All devices operate from a single 5V supply. The driver features short-circuit current limiting and is protected by thermal shutdown, which forces the driver output into a high-impedance state to prevent excessive power dissipation. The receiver inputs include a failsafe feature that guarantees a logic-high output when the inputs are open-circuited. The MAX483 is half-duplex. Both devices feature 1/8-unit-load input impedance, guaranteeing up to 32 transceivers on the bus.

Features

AI Translation
  • Low 20µA operating current
  • Slew-rate limiting for reduced EMI and minimized reflections
  • 0.1µA low-current shutdown mode
  • Designed for RS-485 and RS-422 applications
  • Single +5V supply operation
  • -7V to +12V common-mode input voltage range
  • Up to 256 transceivers on bus (guaranteed 1/8 unit load)
  • Current limiting and thermal shutdown for driver overload protection

Applications

AI Translation
  • Low-power RS-485/RS-422 networks
  • Transceiver for EMI-sensitive applications
  • Industrial control LANs
  • Large 256-node LANs