Slkor SD15CC
| Manufacturer | SlkorAsian Brands |
| MPN | SD15CC |
| LCSC Part # | C53085137 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 30V 13A@8/20us 390W@8/20us 20V Bidirectional 15V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 390W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These surge protection diodes are designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices, including computers, printers, business machines, communication systems, medical equipment, and similar applications. These devices are ideal for space-constrained PCB designs.
Features
AI Translation
- Single-line bidirectional ESD protection
- Reverse standoff voltage: 15.0V max
- Low capacitance 32pF (typical)
- Low leakage current: nA level
- Response time typically < 1ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
In-Stock: 5,340
5,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0223 | $ 0.45 |
| 200+ | $ 0.0175 | $ 3.50 |
| 600+ | $ 0.0149 | $ 8.94 |
| 3,000+ | $ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0112 | $ 100.80 |
| 21,000+ | $ 0.0104 | $ 218.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOD-323 | |
| Clamping Voltage | 30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 390W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These surge protection diodes are designed for applications requiring transient overvoltage protection. They are suitable for voltage- and ESD-sensitive devices, including computers, printers, business machines, communication systems, medical equipment, and similar applications. These devices are ideal for space-constrained PCB designs.
Features
AI Translation
- Single-line bidirectional ESD protection
- Reverse standoff voltage: 15.0V max
- Low capacitance 32pF (typical)
- Low leakage current: nA level
- Response time typically < 1ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



