LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIT SIT1044QTK/3 product image
  • SIT1044QTK/3 thumbnail 1
  • SIT1044QTK/3 thumbnail 2
  • SIT1044QTK/3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SIT SIT1044QTK/3RoHS

Manufacturer
SITAsian Brands
MPN
SIT1044QTK/3
LCSC Part #
C5308063
Packaging
DFN-8(3x3)
Customer #
Key Attributes
Bus transceiver with 5V power supply, I/O ports compatible with 3.3V, 5Mbps, and CAN FD standby mode
Datasheetpdf iconSIT SIT1044QTK/3
In-Stock: 4,717
4,717 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4868$ 0.49
10+$ 0.3973$ 3.97
30+$ 0.3582$ 10.75
100+$ 0.3094$ 30.94
500+$ 0.2768$ 138.40
1,000+$ 0.2638$ 263.80
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerSIT
PackagingDFN-8(3x3)
TypeCAN FD Transceiver
Voltage - Supply4.75V~5.25V
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Undervoltage Protection;ESD protection
Supply Current30uA
Quiescent Supply Current30uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The SIT1044Q is an interface chip designed for use between CAN protocol controllers and the physical bus. It is suitable for applications in trucks, buses, passenger vehicles, industrial control, and other fields. It supports 5Mbps flexible data rate, features differential signal transmission capability between the bus and CAN protocol controllers, and is fully compliant with the ISO 11898-2:2016 standard.

Features

AI Translation
  • Compatible with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 standards
  • AEC-Q100 qualified
  • Built-in over-temperature protection
  • Bus pin ±40V voltage tolerance
  • Driver (TXD) dominant timeout function
  • Low-power standby mode with remote wake-up capability
  • SIT1044QT/3, SIT1044QTK/3, SIT1044QT/31, and SIT1044QTK/31 I/O voltage range supports 3.3V and 5V MCUs
  • Undervoltage lockout on VCC and VIO supply pins
  • High-speed CAN, supports 5Mbps CAN FD (Flexible Data Rate)
  • High EMI immunity
  • Unpowered node does not disturb the bus
  • TXD to RXD typical loop delay less than 100ns
  • Supports DFN3×3-8 compact leadless package
  • Available in green, RoHS-compliant, lead-free package

Applications

AI Translation
  • Truck
  • Bus
  • Passenger Car
  • Industrial Control