SUNMATE Elec 1N5386B
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | 1N5386B |
| LCSC Part # | C5308042 |
| Package | DO-201AD |
| Customer # | |
| Key Attributes | DIODE ZENER 180V 5W DO-201AD |
| Description | Independent 5W 180V DO-201AD Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | DO-201AD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1131 $ 0.1075 | $ 0.54 |
50+ | $ 0.0891 $ 0.0847 | $ 4.24 |
150+ | $ 0.0771 $ 0.0733 | $ 11.00 |
1,000+ | $ 0.0667 $ 0.0634 | $ 63.40 |
2,000+ | $ 0.0595 $ 0.0566 | $ 113.20 |
5,000+ | $ 0.0559 $ 0.0532 | $ 266.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$