LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SUNMATE Elec 1SMA4760A product image
  • 1SMA4760A thumbnail 1
  • 1SMA4760A thumbnail 2
  • 1SMA4760A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUNMATE Elec 1SMA4760ARoHS

Manufacturer
SUNMATE ElecAsian Brands
MPN
1SMA4760A
LCSC Part #
C5308023
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE ZENER 68V 1W SMA(DO-214AC)
Datasheetpdf iconSUNMATE Elec 1SMA4760A
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0365$ 0.0347$ 0.69
200+$ 0.0285$ 0.0271$ 5.42
600+$ 0.0241$ 0.0229$ 13.74
2,000+$ 0.021$ 0.0200$ 40.00
10,000+$ 0.0187$ 0.0178$ 178.00
20,000+$ 0.0175$ 0.0167$ 334.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSUNMATE Elec
PackagingSMA(DO-214AC)
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)68V
Impedance(Zzk)2kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece