LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD100L-33 product image
  • JK-SMD100L-33 thumbnail 1
  • JK-SMD100L-33 thumbnail 2
  • JK-SMD100L-33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD100L-33RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD100L-33
LCSC Part #
C5307782
Packaging
SMD,8x5mm
Customer #
Key Attributes
PTC RESET FUSE 33V 1A
In-Stock: 805
805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1207$ 0.60
50+$ 0.0834$ 4.17
150+$ 0.0648$ 9.72
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
PackagingSMD,8x5mm
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1A
Current - Max100A
Power Dissipation1.5W
Trip Current2.2A
Time to Trip(Max)500ms
Resistance @ 25℃65mΩ
Resistance - Post Trip (R1) (Max)410mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece