XR XR0530-1R5M
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR0530-1R5M |
| LCSC Part # | C5307604 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 8.2A 25mΩ SMD,0530 |
| Description | 8.2A 1.5uH ±20% 25mΩ 9A Molded Inductor SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,440
1,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0648 $ 0.0616 | $ 0.62 |
100+ | $ 0.051 $ 0.0485 | $ 4.85 |
300+ | $ 0.0441 $ 0.0419 | $ 12.57 |
2,000+ | $ 0.0372 $ 0.0354 | $ 70.80 |
4,000+ | $ 0.0331 $ 0.0315 | $ 126.00 |
10,000+ | $ 0.031 $ 0.0295 | $ 295.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$