XR XR0420-4R7M
| Manufacturer |
XR
Asian Brands |
| MPN | XR0420-4R7M |
| LCSC Part # | C5307591 |
| Packaging | SMD,4.4x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.8A 105mΩ SMD,0420 |
| Description | 2.8A 4.7uH ±20% 105mΩ 3A Molded Inductor SMD,4.4x4.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,4.4x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,810
15,810
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0782 | $ 0.78 |
100+ | $ 0.0626 | $ 6.26 |
300+ | $ 0.0549 | $ 16.47 |
3,000+ | $ 0.0456 | $ 136.80 |
6,000+ | $ 0.0409 | $ 245.40 |
9,000+ | $ 0.0386 | $ 347.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$