XNRUSEMI XRS140N04F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS140N04F |
| LCSC Part # | C53069593 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Description | 40V 1.65mΩ@10V 1 N-channel 83W PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,950
4,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3593 $ 0.3234 | $ 1.62 |
50+ | $ 0.2846 $ 0.2562 | $ 12.81 |
150+ | $ 0.2526 $ 0.2274 | $ 34.11 |
500+ | $ 0.2127 $ 0.1915 | $ 95.75 |
2,500+ | $ 0.1949 $ 0.1755 | $ 438.75 |
5,000+ | $ 0.1842 $ 0.1658 | $ 829.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$