XNRUSEMI XRS306D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS306D |
| LCSC Part # | C53069582 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Description | 30V 5mΩ@10V 2 N-Channel 30W PDFN-8L(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,865
4,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1815 $ 0.1634 | $ 0.82 |
50+ | $ 0.1438 $ 0.1295 | $ 6.48 |
150+ | $ 0.1277 $ 0.1150 | $ 17.25 |
500+ | $ 0.1075 $ 0.0968 | $ 48.40 |
2,500+ | $ 0.0985 $ 0.0887 | $ 221.75 |
5,000+ | $ 0.0931 $ 0.0838 | $ 419.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$