LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 3DD13001 product image
Images for reference only

JSMSEMI 3DD13001RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
3DD13001
LCSC Part #
C53069384
Packaging
SOT-23
Customer #
Key Attributes
420V 25 150mA 1 NPN NPN SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconJSMSEMI 3DD13001
In-Stock: 14,450
14,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0123$ 6.15
3,000+$ 0.0104$ 31.20
6,000+$ 0.0093$ 55.80
24,000+$ 0.0083$ 199.20
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingSOT-23
Current - Collector Cutoff100uA
Transition frequency(fT)5MHz
Collector - Emitter Voltage VCEO420V
DC Current Gain25
Emitter-Base Voltage VEBO10V
Current - Collector(Ic)150mA
Pd - Power Dissipation300mW
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1.05V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece