R+O SM712-N
| Manufacturer | R+OAsian Brands |
| MPN | SM712-N |
| LCSC Part # | C53069366 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 17A@8/20us 350W@8/20us Bidirectional SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Clamping Voltage | 19V;26V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Normal capacitance: C₁₂₋₃ = 55 pF (max)
- Protects two -7V to +12V lines
- Low leakage current
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±8kV
- IEC 61000-4-5 (Lightning 8/20 μs): 17A
Applications
AI Translation
- RS-485 transceiver protection with extended common-mode range
- Security systems
- ATMs
- Hybrid Fiber-Coaxial (HFC) systems
- Networks
In-Stock: 20,610
20,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472 | $ 0.47 |
| 100+ | $ 0.0417 | $ 4.17 |
| 300+ | $ 0.0389 | $ 11.67 |
| 3,000+ | $ 0.0369 | $ 110.70 |
| 6,000+ | $ 0.0352 | $ 211.20 |
| 9,000+ | $ 0.0344 | $ 309.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Clamping Voltage | 19V;26V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Normal capacitance: C₁₂₋₃ = 55 pF (max)
- Protects two -7V to +12V lines
- Low leakage current
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±8kV
- IEC 61000-4-5 (Lightning 8/20 μs): 17A
Applications
AI Translation
- RS-485 transceiver protection with extended common-mode range
- Security systems
- ATMs
- Hybrid Fiber-Coaxial (HFC) systems
- Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



