LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MBRD20100 product image
  • MBRD20100 thumbnail 1
  • MBRD20100 thumbnail 2
  • MBRD20100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MBRD20100RoHS

Manufacturer
MPN
MBRD20100
LCSC Part #
C53069224
Packaging
TO-252
Customer #
Key Attributes
100V 1 Pair Common Cathode 850mV@10A 20A TO-252 Single Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) MBRD20100
In-Stock: 965
965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2003$ 1.00
50+$ 0.157$ 7.85
150+$ 0.1384$ 20.76
500+$ 0.1153$ 57.65
2,500+$ 0.105$ 262.50
5,000+$ 0.0988$ 494.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingTO-252
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)850mV@10A
Reverse Leakage Current (Ir)50uA@100V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Features

AI Translation
  • Plastic package meets Underwriters Laboratory flammability rating 94V-0
  • Void-free molded plastic construction
  • Low reverse leakage current
  • High forward surge current capability
  • Guaranteed high-temperature soldering capability: 250℃ for 10 seconds at 0.25 inch (6.35 mm) from case