kinghelm KH-SMA-KWE17-G
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-SMA-KWE17-G |
| LCSC Part # | C530662 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT SMA 50Ω TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | 18GHz | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | 18GHz | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 50Ω | |
| Interface Diameter | - |
Report an ErrorShow similar products (0) >
In-Stock: 5,459
5,459 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9744 | $ 0.97 |
| 10+ | $ 0.7841 | $ 7.84 |
| 30+ | $ 0.6897 | $ 20.69 |
| 100+ | $ 0.5873 | $ 58.73 |
| 500+ | $ 0.5303 | $ 265.15 |
| 1,000+ | $ 0.5027 | $ 502.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | 18GHz | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Frequency range | 18GHz | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -55℃~+155℃ | |
| impedance | 50Ω | |
| Interface Diameter | - |
Report an ErrorShow similar products (0) >
C530662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



