SDAPO DP9900MTB-12V1A
| Manufacturer | SDAPOAsian Brands |
| MPN | DP9900MTB-12V1A |
| LCSC Part # | C53065978 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Serial Device Servers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fully compliant with IEEE 802.3af
- 12W output load
- Programmable IEEE power class (green)
- 1500VDC isolation (input to output)
- Available in 5V, 12V, 24V DC output voltage versions
- Compact package minimizing PCB footprint
- Overload and short-circuit protection
- Wide input voltage range (36V to 57V DC)
- Adjustable output voltage
- Supports PoE applications in Fast Ethernet and Gigabit Ethernet environments
- Low output ripple and noise
- Low cost
- RoHS compliant
Applications
AI Translation
- Security and alarm systems
- IP phones
- Access control systems
- IP cameras
- Wireless access points
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4365 | $ 7.44 |
| 10+ | $ 6.4641 | $ 64.64 |
| 63+ | $ 5.6476 | $ 355.80 |
| 126+ | $ 5.1492 | $ 648.80 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO |
| Type | Description | |
|---|---|---|
| Packaging | SMD |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fully compliant with IEEE 802.3af
- 12W output load
- Programmable IEEE power class (green)
- 1500VDC isolation (input to output)
- Available in 5V, 12V, 24V DC output voltage versions
- Compact package minimizing PCB footprint
- Overload and short-circuit protection
- Wide input voltage range (36V to 57V DC)
- Adjustable output voltage
- Supports PoE applications in Fast Ethernet and Gigabit Ethernet environments
- Low output ripple and noise
- Low cost
- RoHS compliant
Applications
AI Translation
- Security and alarm systems
- IP phones
- Access control systems
- IP cameras
- Wireless access points
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



