LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B04P-XL-HDS(LF)(SN) product image
Images for reference only

JST B04P-XL-HDS(LF)(SN)RoHS

Manufacturer
MPN
B04P-XL-HDS(LF)(SN)
LCSC Part #
C5306570
Packaging
SMD,P=5mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 5mm
Datasheetpdf iconJST B04P-XL-HDS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9519$ 0.95
10+$ 0.7703$ 7.70
30+$ 0.6795$ 20.39
200+$ 0.5887$ 117.74
400+$ 0.5351$ 214.04
1,000+$ 0.5076$ 507.60
2,000+$ 0.5011$ 1002.20
4,000+$ 0.4962$ 1984.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=5mm
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+90℃
Number of PINs4P
Plastic MaterialPA66
Pitch5mm
Number of PINs Per Row2
Current Rating10A
Contact PlatingTin
Voltage Rating (Max)150V
Pin Structure2x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.