LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MMBT3906 2A-TD(0.26) product image
  • MMBT3906 2A-TD(0.26) thumbnail 1
  • MMBT3906 2A-TD(0.26) thumbnail 2
  • MMBT3906 2A-TD(0.26) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MMBT3906 2A-TD(0.26)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
MMBT3906 2A-TD(0.26)
LCSC Part #
C53064188
Packaging
SOT-23
Customer #
Key Attributes
40V 100 PNP 200mA SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconTDSEMIC MMBT3906 2A-TD(0.26)
In-Stock: 34,800
34,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0033$ 3.30
3,000+$ 0.0032$ 9.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTDSEMIC
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain100
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation625mW
typePNP
Current - Collector(Ic)200mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary to MMBT3904
  • Collector Current: Ic=200mA