LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MMBT3904 1AM-TD(0.26) product image
  • MMBT3904 1AM-TD(0.26) thumbnail 1
  • MMBT3904 1AM-TD(0.26) thumbnail 2
  • MMBT3904 1AM-TD(0.26) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MMBT3904 1AM-TD(0.26)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
MMBT3904 1AM-TD(0.26)
LCSC Part #
C53064187
Packaging
SOT-23
Customer #
Key Attributes
40V 100 NPN 200mA SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconTDSEMIC MMBT3904 1AM-TD(0.26)
In-Stock: 30,640
30,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0073$ 0.07
100+$ 0.0058$ 0.58
300+$ 0.0049$ 1.47
3,000+$ 0.0044$ 13.20
6,000+$ 0.0039$ 23.40
9,000+$ 0.0037$ 33.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTDSEMIC
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain100
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation625mW
typeNPN
Current - Collector(Ic)200mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Complementary to MMBT3906
  • Collector Current: Ic=200mA