LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 2N3904 1AM-TD(0.26) product image
  • 2N3904 1AM-TD(0.26) thumbnail 1
  • 2N3904 1AM-TD(0.26) thumbnail 2
  • 2N3904 1AM-TD(0.26) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 2N3904 1AM-TD(0.26)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
2N3904 1AM-TD(0.26)
LCSC Part #
C53064169
Packaging
SOT-23
Customer #
Key Attributes
40V 100 200mA NPN SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconTDSEMIC 2N3904 1AM-TD(0.26)
In-Stock: 18,700
18,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0055$ 0.28
500+$ 0.0054$ 2.70
3,000+$ 0.0053$ 15.90
6,000+$ 0.0052$ 31.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTDSEMIC
PackagingSOT-23
Current - Collector Cutoff50nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain100
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)200mA
Pd - Power Dissipation625mW
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Collector current: Ic = 200mA
  • SOT-23