TDSEMIC 2301 A1SHB-TD(80K)
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | 2301 A1SHB-TD(80K) |
| LCSC Part # | C53064163 |
| Package | SOT-23 |
| Customer # | |
| Description | 1.25W 20V 3.1A 1V 142mΩ@2.5V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,980
5,980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0134 | $ 0.27 |
200+ | $ 0.013 | $ 2.60 |
600+ | $ 0.0129 | $ 7.74 |
3,000+ | $ 0.0126 | $ 37.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$