LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC 1N4148WS T4-TD(0.23) product image
  • 1N4148WS T4-TD(0.23) thumbnail 1
  • 1N4148WS T4-TD(0.23) thumbnail 2
  • 1N4148WS T4-TD(0.23) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC 1N4148WS T4-TD(0.23)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
1N4148WS T4-TD(0.23)
LCSC Part #
C53064158
Packaging
SOD-323
Customer #
Key Attributes
4ns 100V 1 Independent 1V 150mA SOD-323 Single Diodes RoHS
Datasheetpdf iconTDSEMIC 1N4148WS T4-TD(0.23)
In-Stock: 31,900
31,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0079$ 0.79
1,000+$ 0.0062$ 6.20
3,000+$ 0.0052$ 15.60
9,000+$ 0.0047$ 42.30
51,000+$ 0.0042$ 214.20
99,000+$ 0.0039$ 386.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1V
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current1.5A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Surface mount package, ideal for automatic insertion
  • Suitable for general-purpose switching applications
  • High conductance