LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRFR120TRR-VB product image
  • IRFR120TRR-VB thumbnail 1
  • IRFR120TRR-VB thumbnail 2
  • IRFR120TRR-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFR120TRR-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFR120TRR-VB
LCSC Part #
C53063656
Packaging
TO-252
Customer #
Key Attributes
96W 100V 15A 1V 114mΩ@10V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS
Datasheetpdf iconVBsemi Elec IRFR120TRR-VB
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5647$ 0.5365$ 0.54
10+$ 0.4557$ 0.4330$ 4.33
30+$ 0.4085$ 0.3881$ 11.64
100+$ 0.3499$ 0.3325$ 33.25
500+$ 0.3239$ 0.3078$ 153.90
1,000+$ 0.3092$ 0.2938$ 293.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Output Capacitance(Coss)120pF
Pd - Power Dissipation96W
Configuration-
Drain to Source Voltage100V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)15A
Gate Threshold Voltage (Vgs(th))1V
Reverse Transfer Capacitance (Crss@Vds)60pF
RDS(on)114mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)950pF
Gate Charge(Qg)24nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • Junction temperature 150°C
  • PWM optimized
  • 100% gate resistance (Rg) tested
  • RoHS compliant with directive 2002/95/EC

Applications

AI Translation
  • Primary-side switch