YTL PBSS4140T
| Manufacturer | YTLAsian Brands |
| MPN | PBSS4140T |
| LCSC Part # | C53059516 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 25V 350 1.2A 1 NPN NPN SOT-23-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 350 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1.2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 700
700 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0283 | $ 5.66 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0211 | $ 63.30 |
| 9,000+ | $ 0.0187 | $ 168.30 |
| 21,000+ | $ 0.0175 | $ 367.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 350 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1.2A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C53059516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



