HenryTech HT-BFCN-5100+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-BFCN-5100+ |
| LCSC Part # | C53059154 |
| Package | SMD-4P,3.2x1.6mm |
| Customer # | |
| Description | 50Ω 1.5dB SMD-4P,3.2x1.6mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Package | SMD-4P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
103
103
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.3529 | $ 11.35 |
10+ | $ 9.8002 | $ 98.00 |
30+ | $ 8.8532 | $ 265.60 |
100+ | $ 8.06 | $ 806.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$