LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HT-LFCN-1700+ product image
  • HT-LFCN-1700+ thumbnail 1
  • HT-LFCN-1700+ thumbnail 2
  • HT-LFCN-1700+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HT-LFCN-1700+RoHS

Manufacturer
HenryTechAsian Brands
MPN
HT-LFCN-1700+
LCSC Part #
C53059121
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
50Ω 0.6dB SMD-4P,3.2x1.6mm RF Filters RoHS
Datasheetpdf iconHenryTech HT-LFCN-1700+
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.91$ 4.91
10+$ 4.2164$ 42.16
30+$ 3.8032$ 114.10
100+$ 3.2879$ 328.79
500+$ 3.0951$ 1547.55
1,000+$ 3.0076$ 3007.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerHenryTech
PackagingSMD-4P,3.2x1.6mm
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterLow Pass
Cut-Off Frequency2.05GHz
Attenuation0.6dB
Operating Temperature-55℃~+125℃
Insertion Loss0.6dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece