Images are for reference only
EDA Models

JUSHUO FFC 45P 0.5mm 10CM

Manufacturer
JUSHUO
Asian Brands
Mfr. Part #
FFC 45P 0.5mm 10CM
LCSC Part #
C53059
Package
P=0.5mm
Customer #
Key Attributes
CABLE FFC/FPC 45POS 0.5mm
Description
45P 0.5mm Reverse 10cm P=0.5mm Fiber Optic Connector Assemblies RoHS
Datasheet pdf icon JUSHUO FFC 45P 0.5mm 10CM
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Fiber Optic Connectors/Fiber Optic Connector Assemblies
Manufacturer JUSHUO
Package P=0.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8544491100
USHTS 8544493040
TARIC 8544499100
CAHTS 8544490090
BRHTS 85444900
INHTS 85444910
MXHTS 8544.49.01

Related Resources

Type Link
Datasheet pdf icon JUSHUO FFC 45P 0.5mm 10CM
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.2153 $ 0.22
10+
$ 0.1681 $ 1.68
30+
$ 0.1478 $ 4.43
100+
$ 0.1208 $ 12.08
500+
$ 0.1096 $ 54.80
1,000+
$ 0.1028 $ 102.80
Standard Packaging 100/Full Bag

Other Suppliers on LCSC