HOAUC HYCW26-RF3031-125B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW26-RF3031-125B |
| LCSC Part # | C53058956 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner pin Board Side -40℃~+85℃ 6GHz 2mm SMD Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| impedance | 50Ω | |
| Interface Diameter | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,955
8,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0864$ 0.0821 | $ 0.41 |
| 50+ | $ 0.0684$ 0.0650 | $ 3.25 |
| 150+ | $ 0.0595$ 0.0566 | $ 8.49 |
| 500+ | $ 0.0527$ 0.0501 | $ 25.05 |
| 2,500+ | $ 0.0473$ 0.0450 | $ 112.50 |
| 5,000+ | $ 0.0446$ 0.0424 | $ 212.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 60V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| impedance | 50Ω | |
| Interface Diameter | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



