luJing MMBT1616A
| Manufacturer | luJingAsian Brands |
| MPN | MMBT1616A |
| LCSC Part # | C53058836 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 60V 600 1A 1 NPN NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 600 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 600 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Audio frequency power amplifier
- Medium speed switching
- High break down voltage
- TRANSISTORS NPN
In-Stock: 3,490
3,490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0704$ 0.0669 | $ 0.67 |
| 100+ | $ 0.058$ 0.0551 | $ 5.51 |
| 300+ | $ 0.0517$ 0.0492 | $ 14.76 |
| 3,000+ | $ 0.047$ 0.0447 | $ 134.10 |
| 6,000+ | $ 0.0433$ 0.0412 | $ 247.20 |
| 9,000+ | $ 0.0414$ 0.0394 | $ 354.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 600 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 600 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Audio frequency power amplifier
- Medium speed switching
- High break down voltage
- TRANSISTORS NPN
C53058836 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



