luJing KBP307
| Manufacturer | luJingAsian Brands |
| MPN | KBP307 |
| LCSC Part # | C53058829 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | 80A 1.1V@2A 3A 1kV KBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | luJing | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High surge current capability
- Plastic material - UL flammability 94V-0
In-Stock: 350
350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974$ 0.0926 | $ 0.46 |
| 50+ | $ 0.0776$ 0.0738 | $ 3.69 |
| 150+ | $ 0.0677$ 0.0644 | $ 9.66 |
| 500+ | $ 0.0603$ 0.0573 | $ 28.65 |
| 2,500+ | $ 0.0543$ 0.0516 | $ 129.00 |
| 5,000+ | $ 0.0514$ 0.0489 | $ 244.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | luJing | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop
- High surge current capability
- Plastic material - UL flammability 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



