luJing DB107S
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | DB107S |
| LCSC Part # | C53058825 |
| Package | DBS |
| Customer # | |
| Description | 45A 1V@1A 1A DBS Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | luJing | |
| Package | DBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,180
1,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0413 $ 0.0364 | $ 0.36 |
100+ | $ 0.0329 $ 0.0290 | $ 2.90 |
300+ | $ 0.0287 $ 0.0253 | $ 7.59 |
1,500+ | $ 0.0255 $ 0.0225 | $ 33.75 |
4,500+ | $ 0.023 $ 0.0203 | $ 91.35 |
10,500+ | $ 0.0218 $ 0.0192 | $ 201.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$