luJing BAS21A
| Manufacturer | luJingAsian Brands |
| MPN | BAS21A |
| LCSC Part # | C53058796 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50ns 250V 1 Pair Common Anode 1.25V@200mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Void-free molded plastic construction
- High reliability
- Guaranteed high-temperature solderability: 260°C for 10 seconds at terminals
- Components compliant with RoHS 2015/863 and WEEE 2012/19/EU regulations
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144$ 0.0127 | $ 0.64 |
| 500+ | $ 0.0113$ 0.0100 | $ 5.00 |
| 3,000+ | $ 0.0096$ 0.0085 | $ 25.50 |
| 6,000+ | $ 0.0085$ 0.0075 | $ 45.00 |
| 24,000+ | $ 0.0076$ 0.0067 | $ 160.80 |
| 51,000+ | $ 0.0072$ 0.0064 | $ 326.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 225mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Void-free molded plastic construction
- High reliability
- Guaranteed high-temperature solderability: 260°C for 10 seconds at terminals
- Components compliant with RoHS 2015/863 and WEEE 2012/19/EU regulations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



