LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing 1N4148WT product image
  • 1N4148WT thumbnail 1
  • 1N4148WT thumbnail 2
  • 1N4148WT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing 1N4148WTRoHS

Manufacturer
luJingAsian Brands
MPN
1N4148WT
LCSC Part #
C53058795
Packaging
SOD-523
Customer #
Key Attributes
4ns 1 Independent 75V 150mA SOD-523 Single Diodes RoHS
Datasheetpdf iconluJing 1N4148WT
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.0111$ 0.56
500+$ 0.0091$ 0.0087$ 4.35
3,000+$ 0.0077$ 0.0074$ 22.20
6,000+$ 0.0069$ 0.0066$ 39.60
24,000+$ 0.0062$ 0.0059$ 141.60
51,000+$ 0.0058$ 0.0056$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerluJing
PackagingSOD-523
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation150mW
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)25nA@20V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molding compound construction
  • High reliability
  • Guaranteed high-temperature soldering capability: 260℃/10 seconds at terminals
  • Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives